
AM2DM-2415SH60-NZ | |
|---|---|
DigiKey Part Number | 2721-AM2DM-2415SH60-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DM-2415SH60-NZ |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | 7-SIP | |
Control Features | - | |
Approval Agency | CE, cURus | |
Base Product Number |

