
AM2DM-2412SH60LPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DM-2412SH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DM-2412SH60LPZ |
Description | 21.6 26.4VDC 12VDC 0.168A 2W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 168mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 168mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 5 | 5,30800 € | 26,54 € |
| 10 | 5,22300 € | 52,23 € |
| 25 | 5,11120 € | 127,78 € |
| 50 | 5,02840 € | 251,42 € |
| 100 | 4,94670 € | 494,67 € |
| 250 | 4,84060 € | 1.210,15 € |
| 500 | 4,76174 € | 2.380,87 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

