
AM2DM-2412SH60EZ | |
|---|---|
DigiKey Part Number | 2721-AM2DM-2412SH60EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DM-2412SH60EZ |
Description | DC/DC Converter 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 26.4V | Approval Agency cURus, UL |
Voltage - Output 1 | Standard Number 60601-1 |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 5 | 3,64000 € | 18,20 € |
| 10 | 3,58100 € | 35,81 € |
| 25 | 3,52120 € | 88,03 € |
| 50 | 3,46100 € | 173,05 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

