
AM2DM-1515SH60EZ | |
|---|---|
DigiKey Part Number | 5245-AM2DM-1515SH60EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DM-1515SH60EZ |
Description | DC/DC Converter 15V 2W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 16.5V | Approval Agency cURus, UL |
Voltage - Output 1 | Standard Number 60601-1 |
Current - Output (Max) 133mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 5 | 3,90600 € | 19,53 € |
| 10 | 3,84300 € | 38,43 € |
| 25 | 3,76120 € | 94,03 € |
| 50 | 3,70040 € | 185,02 € |
| 100 | 3,64040 € | 364,04 € |
| 250 | 3,56232 € | 890,58 € |
| 500 | 3,50432 € | 1.752,16 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

