
AM2DM-1215DH60LPZ | |
|---|---|
DigiKey Part Number | 2721-AM2DM-1215DH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DM-1215DH60LPZ |
Description | 10.8 13.2VDC 15VDC 0.07A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 70mA, 70mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 70mA, 70mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 5 | 4,98600 € | 24,93 € |
| 15 | 4,90000 € | 73,50 € |
| 26 | 4,81462 € | 125,18 € |
| 52 | 4,73750 € | 246,35 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

