
AM2DM-1209DH60LPZ | |
|---|---|
DigiKey Part Number | 2721-AM2DM-1209DH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DM-1209DH60LPZ |
Description | 10.8 13.2VDC 9VDC 0.11A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 110mA, 110mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 110mA, 110mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -9V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 5 | 4,94600 € | 24,73 € |
| 15 | 4,86133 € | 72,92 € |
| 26 | 4,77654 € | 124,19 € |
| 52 | 4,70000 € | 244,40 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

