
AM2DM-0512DH60LPZ | |
|---|---|
DigiKey Part Number | 6286-AM2DM-0512DH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DM-0512DH60LPZ |
Description | 4.5 5.5VDC 12VDC 0.08A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 80mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 3,68346 € | 95,77 € |
| 52 | 3,61462 € | 187,96 € |
| 104 | 3,54567 € | 368,75 € |
| 208 | 3,47683 € | 723,18 € |
| 416 | 3,34774 € | 1.392,66 € |
| Unit Price without VAT: | 3,68346 € |
|---|---|
| Unit Price with VAT: | 4,38332 € |

