
AM2DM-0505DH60LPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DM-0505DH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DM-0505DH60LPZ |
Description | 4.5 5.5VDC 5VDC 0.2A 2W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 6,01500 € | 60,15 € |
| 25 | 5,71360 € | 142,84 € |
| 50 | 5,49600 € | 274,80 € |
| 100 | 5,28650 € | 528,65 € |
| 250 | 5,02184 € | 1.255,46 € |
| 500 | 4,83046 € | 2.415,23 € |
| 1.000 | 4,64639 € | 4.646,39 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

