
AM2DG-241503DH60TT | |
|---|---|
DigiKey Part Number | 2721-AM2DG-241503DH60TT-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DG-241503DH60TT |
Description | 21.6~26.4VDC -3~15VDC -0.1A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 100mA, 110mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3V | |
Current - Output (Max) | 100mA, 110mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 5 | 12,26400 € | 61,32 € |
| 10 | 12,05700 € | 120,57 € |
| 25 | 11,85040 € | 296,26 € |
| 50 | 11,65260 € | 582,63 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |

