
AM2DG-15178.7DH40LPZ | |
|---|---|
DigiKey Part Number | 2721-AM2DG-15178.7DH40LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DG-15178.7DH40LPZ |
Description | 2W DCDC Conv for IGBT Driver |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 17V -8.7V 40mA, 80mA 14.5V - 15.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40mA, 80mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kVA |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 14.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 15.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -8.7V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 5 | 4,59200 € | 22,96 € |
| 15 | 4,50600 € | 67,59 € |
| 26 | 4,43769 € | 115,38 € |
| 52 | 4,36058 € | 226,75 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

