New at DigiKey
Isolated Module DC DC Converter 2 Output 15V -8.7V 40mA, 80mA 14.5V - 15.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2DG-15158.7DH40LPZ

DigiKey Part Number
6286-AM2DG-15158.7DH40LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2DG-15158.7DH40LPZ
Description
2W DCDC Conv for IGBT Driver
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -8.7V 40mA, 80mA 14.5V - 15.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
40mA, 80mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
4 kVA
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
14.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
15.5V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-8.7V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
263,34846 €87,06 €
523,28058 €170,59 €
1043,22115 €335,00 €
2083,16163 €657,62 €
4163,04264 €1.265,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34846 €
Unit Price with VAT:3,98467 €