
AM2DG-151503DH60TT | |
|---|---|
DigiKey Part Number | 2721-AM2DG-151503DH60TT-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DG-151503DH60TT |
Description | 13.5~16.5VDC -3~15VDC -0.1A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 100mA, 110mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Supplier Device Package 7-SIP |
Voltage - Output 2 -3V | Approval Agency CE, cURus, UL |
Current - Output (Max) 100mA, 110mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| 5 | 12,20800 € | 61,04 € |
| 10 | 12,00200 € | 120,02 € |
| 25 | 11,79680 € | 294,92 € |
| 50 | 11,59980 € | 579,99 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,05350 € |

