
AM2DG-12158.7DH40LPZ | |
|---|---|
DigiKey Part Number | 2721-AM2DG-12158.7DH40LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DG-12158.7DH40LPZ |
Description | 2W DCDC Conv for IGBT Driver |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 40mA, 80mA 11.6V - 12.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 11.6V | |
Voltage - Input (Max) | 12.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -8.7V | |
Current - Output (Max) | 40mA, 80mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kVA | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 4,61200 € | 23,06 € |
| 15 | 4,52667 € | 67,90 € |
| 26 | 4,45808 € | 115,91 € |
| 52 | 4,38038 € | 227,78 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

