
AM2DG-121508DH40LPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DG-121508DH40LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DG-121508DH40LPZ |
Description | 2W DCDC Conv for IGBT Driver |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8V 80mA, 100mA 9V - 15V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA, 100mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kVA |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 15V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -8V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 5 | 4,97600 € | 24,88 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,79120 € | 119,78 € |
| 50 | 4,71320 € | 235,66 € |
| 100 | 4,63660 € | 463,66 € |
| 250 | 4,53724 € | 1.134,31 € |
| 500 | 4,46334 € | 2.231,67 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

