
AM2D-2424SH40Z | |
|---|---|
DigiKey Part Number | 6286-AM2D-2424SH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2424SH40Z |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,52150 € | 150,43 € |
| 40 | 7,37525 € | 295,01 € |
| 80 | 7,22900 € | 578,32 € |
| 160 | 7,09994 € | 1.135,99 € |
| 320 | 6,84178 € | 2.189,37 € |
| Unit Price without VAT: | 7,52150 € |
|---|---|
| Unit Price with VAT: | 8,95059 € |

