
AM2D-2424DH52Z | |
|---|---|
DigiKey Part Number | 6286-AM2D-2424DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2424DH52Z |
Description | DC DC CONVERTER +/-24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24 ~ 24V -24V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,42800 € | 148,56 € |
| 40 | 7,28375 € | 291,35 € |
| 80 | 7,13913 € | 571,13 € |
| 160 | 7,01169 € | 1.121,87 € |
| 320 | 6,75672 € | 2.162,15 € |
| Unit Price without VAT: | 7,42800 € |
|---|---|
| Unit Price with VAT: | 8,83932 € |

