
AM2D-242424DZ | |
|---|---|
DigiKey Part Number | 6286-AM2D-242424DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-242424DZ |
Description | DC DC CONVERTER 2X24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,43750 € | 128,75 € |
| 40 | 6,30825 € | 252,33 € |
| 80 | 6,18775 € | 495,02 € |
| 160 | 6,07581 € | 972,13 € |
| 320 | 5,85209 € | 1.872,67 € |
| Unit Price without VAT: | 6,43750 € |
|---|---|
| Unit Price with VAT: | 7,66063 € |

