
AM2D-242424DZ | |
|---|---|
DigiKey Part Number | 2721-AM2D-242424DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-242424DZ |
Description | DC DC CONVERTER 2X24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 5 | 6,74200 € | 33,71 € |
| 10 | 6,63100 € | 66,31 € |
| 20 | 6,51950 € | 130,39 € |
| 40 | 6,40800 € | 256,32 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

