New at DigiKey
Isolated Module DC DC Converter 1 Output 18V 111mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2D-2418SH40Z

DigiKey Part Number
6286-AM2D-2418SH40Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2D-2418SH40Z
Description
DC DC CONVERTER 18V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V 111mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
111mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
4 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
7-SIP Module
Voltage - Input (Max)
26.4V
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
206,90100 €138,02 €
406,76525 €270,61 €
806,63775 €531,02 €
1606,51025 €1.041,64 €
3206,27225 €2.007,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,90100 €
Unit Price with VAT:8,21219 €