
AM2D-2418SH30Z | |
|---|---|
DigiKey Part Number | 6286-AM2D-2418SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2418SH30Z |
Description | DC DC CONVERTER 18V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,45350 € | 89,07 € |
| 40 | 4,36850 € | 174,74 € |
| 80 | 4,28350 € | 342,68 € |
| 160 | 4,19850 € | 671,76 € |
| 320 | 4,04553 € | 1.294,57 € |
| Unit Price without VAT: | 4,45350 € |
|---|---|
| Unit Price with VAT: | 5,29967 € |

