
AM2D-241818DZ | |
|---|---|
DigiKey Part Number | 6286-AM2D-241818DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-241818DZ |
Description | DC DC CONVERTER 2X18V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V 18V 55mA, 55mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 55mA, 55mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,83050 € | 116,61 € |
| 40 | 5,71975 € | 228,79 € |
| 80 | 5,60938 € | 448,75 € |
| 160 | 5,49888 € | 879,82 € |
| 320 | 5,30338 € | 1.697,08 € |
| Unit Price without VAT: | 5,83050 € |
|---|---|
| Unit Price with VAT: | 6,93830 € |

