
AM2D-2415SH30Z | |
|---|---|
DigiKey Part Number | 5245-AM2D-2415SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2415SH30Z |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 134mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 5 | 4,56400 € | 22,82 € |
| 10 | 4,49000 € | 44,90 € |
| 25 | 4,39400 € | 109,85 € |
| 50 | 4,32260 € | 216,13 € |
| 100 | 4,25240 € | 425,24 € |
| 250 | 4,16124 € | 1.040,31 € |
| 500 | 4,09350 € | 2.046,75 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

