
AM2D-2415DZ | |
|---|---|
DigiKey Part Number | 5245-AM2D-2415DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2415DZ |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 5 | 4,40200 € | 22,01 € |
| 10 | 4,33000 € | 43,30 € |
| 25 | 4,23720 € | 105,93 € |
| 50 | 4,16860 € | 208,43 € |
| 100 | 4,10090 € | 410,09 € |
| 250 | 4,01300 € | 1.003,25 € |
| 500 | 3,94764 € | 1.973,82 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

