
AM2D-2409SH52Z | |
|---|---|
DigiKey Part Number | 6286-AM2D-2409SH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2409SH52Z |
Description | DC DC CONVERTER 9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 222mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,90100 € | 138,02 € |
| 40 | 6,76525 € | 270,61 € |
| 80 | 6,63775 € | 531,02 € |
| 160 | 6,51025 € | 1.041,64 € |
| 320 | 6,27225 € | 2.007,12 € |
| Unit Price without VAT: | 6,90100 € |
|---|---|
| Unit Price with VAT: | 8,21219 € |

