
AM2D-2409D-RZ | |
|---|---|
DigiKey Part Number | 2721-AM2D-2409D-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2409D-RZ |
Description | DC DC CONVERTER +/-9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -9 ~ 9V -9V 111mA, 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 5 | 4,78000 € | 23,90 € |
| 10 | 4,69500 € | 46,95 € |
| 20 | 4,61750 € | 92,35 € |
| 40 | 4,54050 € | 181,62 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

