
AM2D-2405DH52Z | |
|---|---|
DigiKey Part Number | 2721-AM2D-2405DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2405DH52Z |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V -5V 200mA, 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 5 | 7,26600 € | 36,33 € |
| 10 | 7,13900 € | 71,39 € |
| 20 | 7,02000 € | 140,40 € |
| 40 | 6,90125 € | 276,05 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

