
AM2D-121515DZ | |
|---|---|
DigiKey Part Number | 2721-AM2D-121515DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-121515DZ |
Description | DC DC CONVERTER 2X15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 15V 67mA, 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 5 | 5,37800 € | 26,89 € |
| 10 | 5,28400 € | 52,84 € |
| 20 | 5,19800 € | 103,96 € |
| 40 | 5,11200 € | 204,48 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

