
AM2D-1212S-RZ | |
|---|---|
DigiKey Part Number | 6286-AM2D-1212S-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-1212S-RZ |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 167mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,54050 € | 90,81 € |
| 40 | 4,45475 € | 178,19 € |
| 80 | 4,36913 € | 349,53 € |
| 160 | 4,28350 € | 685,36 € |
| 320 | 4,12928 € | 1.321,37 € |
| Unit Price without VAT: | 4,54050 € |
|---|---|
| Unit Price with VAT: | 5,40320 € |

