
AM2D-1207DH60Z | |
|---|---|
DigiKey Part Number | 6286-AM2D-1207DH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-1207DH60Z |
Description | DC DC CONVERTER +/-7.2V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -7.2 ~ 7.2V -7.2V 139mA, 139mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 139mA, 139mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -7.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,08550 € | 121,71 € |
| 40 | 5,96625 € | 238,65 € |
| 80 | 5,84725 € | 467,78 € |
| 160 | 5,73681 € | 917,89 € |
| 320 | 5,53284 € | 1.770,51 € |
| Unit Price without VAT: | 6,08550 € |
|---|---|
| Unit Price with VAT: | 7,24175 € |

