
AM2D-120505DZ | |
|---|---|
DigiKey Part Number | 6286-AM2D-120505DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-120505DZ |
Description | DC DC CONVERTER 2X5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,11200 € | 102,24 € |
| 40 | 5,00875 € | 200,35 € |
| 80 | 4,91400 € | 393,12 € |
| 160 | 4,81938 € | 771,10 € |
| 320 | 4,64725 € | 1.487,12 € |
| Unit Price without VAT: | 5,11200 € |
|---|---|
| Unit Price with VAT: | 6,08328 € |

