
AM2D-1203SH40Z | |
|---|---|
DigiKey Part Number | 2721-AM2D-1203SH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-1203SH40Z |
Description | DC DC CONVERTER 3.3V 1.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 65% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 5 | 6,40800 € | 32,04 € |
| 10 | 6,29800 € | 62,98 € |
| 20 | 6,18750 € | 123,75 € |
| 40 | 6,08525 € | 243,41 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

