
AM2D-0515SZ | |
|---|---|
DigiKey Part Number | 5245-AM2D-0515SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0515SZ |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 5 | 3,85400 € | 19,27 € |
| 10 | 3,79100 € | 37,91 € |
| 25 | 3,71000 € | 92,75 € |
| 50 | 3,64960 € | 182,48 € |
| 100 | 3,59040 € | 359,04 € |
| 250 | 3,51348 € | 878,37 € |
| 500 | 3,45630 € | 1.728,15 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

