
AM2D-0515DZ | |
|---|---|
DigiKey Part Number | 6286-AM2D-0515DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0515DZ |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 67mA, 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,87550 € | 77,51 € |
| 40 | 3,79900 € | 151,96 € |
| 80 | 3,72250 € | 297,80 € |
| 160 | 3,65456 € | 584,73 € |
| 320 | 3,52709 € | 1.128,67 € |
| Unit Price without VAT: | 3,87550 € |
|---|---|
| Unit Price with VAT: | 4,61185 € |


