
AM2D-0512S-RZ | |
|---|---|
DigiKey Part Number | 2721-AM2D-0512S-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0512S-RZ |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 5 | 4,78000 € | 23,90 € |
| 10 | 4,69500 € | 46,95 € |
| 20 | 4,61750 € | 92,35 € |
| 40 | 4,54050 € | 181,62 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

