
AM2D-0512DZ | |
|---|---|
DigiKey Part Number | 5245-AM2D-0512DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0512DZ |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | 7-SIP | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 5 | 3,84600 € | 19,23 € |
| 10 | 3,76700 € | 37,67 € |
| 25 | 3,66360 € | 91,59 € |
| 50 | 3,58740 € | 179,37 € |
| 100 | 3,51300 € | 351,30 € |
| 250 | 3,41680 € | 854,20 € |
| 500 | 3,34580 € | 1.672,90 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

