
AM2D-0509SZ | |
|---|---|
DigiKey Part Number | 6286-AM2D-0509SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0509SZ |
Description | DC DC CONVERTER 9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 222mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,90650 € | 78,13 € |
| 40 | 3,82950 € | 153,18 € |
| 80 | 3,75238 € | 300,19 € |
| 160 | 3,68381 € | 589,41 € |
| 320 | 3,55531 € | 1.137,70 € |
| Unit Price without VAT: | 3,90650 € |
|---|---|
| Unit Price with VAT: | 4,64874 € |

