
AM2D-050909DZ | |
|---|---|
DigiKey Part Number | 6286-AM2D-050909DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-050909DZ |
Description | DC DC CONVERTER 2X9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V 9V 111mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,04850 € | 100,97 € |
| 40 | 4,94650 € | 197,86 € |
| 80 | 4,85288 € | 388,23 € |
| 160 | 4,75944 € | 761,51 € |
| 320 | 4,58947 € | 1.468,63 € |
| Unit Price without VAT: | 5,04850 € |
|---|---|
| Unit Price with VAT: | 6,00772 € |

