
AM2D-0507DH52Z | |
|---|---|
DigiKey Part Number | 2721-AM2D-0507DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0507DH52Z |
Description | DC DC CONVERTER +/-7.2V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 7.2V -7.2V 139mA, 139mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 139mA, 139mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -7.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 5 | 6,46000 € | 32,30 € |
| 10 | 6,34800 € | 63,48 € |
| 20 | 6,23700 € | 124,74 € |
| 40 | 6,13400 € | 245,36 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |

