
AM2D-0503SH60Z | |
|---|---|
DigiKey Part Number | 6286-AM2D-0503SH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0503SH60Z |
Description | DC DC CONVERTER 3.3V 1.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,13400 € | 122,68 € |
| 40 | 6,01400 € | 240,56 € |
| 80 | 5,89413 € | 471,53 € |
| 160 | 5,78275 € | 925,24 € |
| 320 | 5,57713 € | 1.784,68 € |
| Unit Price without VAT: | 6,13400 € |
|---|---|
| Unit Price with VAT: | 7,29946 € |

