
AM2D-050303DZ | |
|---|---|
DigiKey Part Number | 6286-AM2D-050303DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-050303DZ |
Description | DC DC CONVERTER 2X3.3V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 3.3V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 73% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,30350 € | 106,07 € |
| 40 | 5,20150 € | 208,06 € |
| 80 | 5,09938 € | 407,95 € |
| 160 | 5,00594 € | 800,95 € |
| 320 | 4,81894 € | 1.542,06 € |
| Unit Price without VAT: | 5,30350 € |
|---|---|
| Unit Price with VAT: | 6,31117 € |

