
AM250HB-11048SA30JZ-K-B | |
|---|---|
DigiKey Part Number | 2721-AM250HB-11048SA30JZ-K-B-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM250HB-11048SA30JZ-K-B |
Description | DC DC CONVERTER 48V 250W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 5.2A 40V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.2A | |
Power (Watts) | 250 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, Railway | |
Features | Adjustable Output, Heatsink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.44" L x 2.00" W x 1.25" H (62.0mm x 58.0mm x 31.8mm) | |
Supplier Device Package | Half Brick | |
Approval Agency | - | |
Base Product Number |

