
AM250HB-11015SA30JZ | |
|---|---|
DigiKey Part Number | 2721-AM250HB-11015SA30JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM250HB-11015SA30JZ |
Description | 250W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 16.6A 40V - 160V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 16.6A |
Mfr | Power (Watts) 250 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off, Remote Sense |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 1 | Efficiency 90% |
Voltage - Input (Min) 40V | Mounting Type Through Hole |
Voltage - Input (Max) 160V | Package / Case Half Brick |
Voltage - Output 1 | Size / Dimension 2.40" L x 2.28" W x 0.54" H (61.0mm x 57.9mm x 13.8mm) |

