
AM20EW-4812SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM20EW-4812SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-4812SLPZ |
Description | 18~75VDC 12VDC 1.667A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.667A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 10,72316 € | 203,74 € |
| 38 | 10,51658 € | 399,63 € |
| 76 | 10,31000 € | 783,56 € |
| 152 | 10,11204 € | 1.537,03 € |
| 304 | 9,75059 € | 2.964,18 € |
| Unit Price without VAT: | 10,72316 € |
|---|---|
| Unit Price with VAT: | 12,76056 € |

