
AM20EW-4805DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM20EW-4805DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-4805DLPZ |
Description | 18~75VDC 5VDC 2A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V, -5V 2A, 2A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2A, 2A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 11,80526 € | 224,30 € |
| 38 | 11,57395 € | 439,81 € |
| 76 | 11,35132 € | 862,70 € |
| 152 | 11,13711 € | 1.692,84 € |
| 304 | 10,73444 € | 3.263,27 € |
| Unit Price without VAT: | 11,80526 € |
|---|---|
| Unit Price with VAT: | 14,04826 € |

