Isolated Module DC DC Converter 1 Output 24V 834mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20EW-2424SLPZ

DigiKey Part Number
5245-AM20EW-2424SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20EW-2424SLPZ
Description
9~36VDC 24VDC 0.834A 20W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 834mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
834mA
Standard Number
62368-1
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,44000 €18,44 €
1016,21000 €162,10 €
2515,39880 €384,97 €
5014,81200 €740,60 €
10014,24760 €1.424,76 €
25013,53440 €3.383,60 €
50013,01862 €6.509,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,44000 €
Unit Price with VAT:21,94360 €