
AM20EW-2415SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20EW-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-2415SLPZ |
Description | 9~36VDC 15VDC 1.333A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.333A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.333A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 5 | 14,39800 € | 71,99 € |
| 10 | 14,15100 € | 141,51 € |
| 19 | 13,91263 € | 264,34 € |
| 38 | 13,67500 € | 519,65 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |

