Isolated Module DC DC Converter 2 Output 15V, -15V 667mA, 667mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20EW-2415DLPZ

DigiKey Part Number
2721-AM20EW-2415DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20EW-2415DLPZ
Description
9~36VDC 15VDC 0.667A 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V, -15V 667mA, 667mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
667mA, 667mA
Standard Number
62368-1
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,51000 €16,51 €
515,92800 €79,64 €
1015,64700 €156,47 €
1915,38316 €292,28 €
3815,12816 €574,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,51000 €
Unit Price with VAT:19,64690 €