
AM20EW-2412SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM20EW-2412SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-2412SLPZ |
Description | 9~36VDC 12VDC 1.667A 20W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.667A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 € | 15,16 € |
| 5 | 14,60000 € | 73,00 € |
| 10 | 14,36400 € | 143,64 € |
| 25 | 14,05720 € | 351,43 € |
| 50 | 13,82880 € | 691,44 € |
| 100 | 13,60370 € | 1.360,37 € |
| 250 | 13,31152 € | 3.327,88 € |
| 500 | 13,09428 € | 6.547,14 € |
| Unit Price without VAT: | 15,16000 € |
|---|---|
| Unit Price with VAT: | 18,04040 € |

