
AM20EW-2412S-NZ-K-ST | |
|---|---|
DigiKey Part Number | 2721-AM20EW-2412S-NZ-K-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-2412S-NZ-K-ST |
Description | DC/DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.667A 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20W |
Manufacturer aimtec | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -40°C ~ 65°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 2.99" L x 1.29" W x 1.00" H (76.0mm x 31.5mm x 25.1mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 1.667A |

