
AM20EW-11048SH22LPZ | |
|---|---|
DigiKey Part Number | 2721-AM20EW-11048SH22LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-11048SH22LPZ |
Description | 40~160VDC 48VDC 0.417A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 417mA 40V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Current - Output (Max) | 417mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,04000 € | 27,04 € |
| 5 | 26,09400 € | 130,47 € |
| 10 | 25,64600 € | 256,46 € |
| 19 | 25,20684 € | 478,93 € |
| 38 | 24,78526 € | 941,84 € |
| Unit Price without VAT: | 27,04000 € |
|---|---|
| Unit Price with VAT: | 32,17760 € |

